Justrite Steel Safety Can, 0.25gal
- RS Stock No.:
- 206-174
- Mfr. Part No.:
- JCN10101Z0
- Brand:
- Justrite
Subtotal (1 unit)*
£158.54
(exc. VAT)
£190.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £158.54 |
*price indicative
- RS Stock No.:
- 206-174
- Mfr. Part No.:
- JCN10101Z0
- Brand:
- Justrite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Justrite | |
Package Size | 210 x 122 mm | |
Dispenser Type | Safety Can | |
Capacity | 0.25gal | |
Material | Steel | |
Trade Name | Type 1 Safety Cans | |
Select all | ||
---|---|---|
Brand Justrite | ||
Package Size 210 x 122 mm | ||
Dispenser Type Safety Can | ||
Capacity 0.25gal | ||
Material Steel | ||
Trade Name Type 1 Safety Cans | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Justrite Type I Safety Can features a single spout with automatic positive-pressure relief to prevent rupture or explosion. Made from high-grade coated steel with a powder-coat finish, it is leak proof and resists chemicals. Equipped with a stainless steel flame arrester to prevent flashback ignition, smaller cans have a trigger-release handle, while larger ones have a swinging handle. Compatible with Type I safety can funnels for controlled pouring and protection from splashing. Durable construction ensures long-lasting use.
Color coding avoids accidents
Self-closing lid controls spills
Leak proof and auto-venting lid prevents explosion
Self-closing lid controls spills
Leak proof and auto-venting lid prevents explosion