Justrite Steel Safety Can, 0.125gal
- RS Stock No.:
- 206-173
- Mfr. Part No.:
- JCN10001RD
- Brand:
- Justrite
Subtotal (1 unit)*
£165.42
(exc. VAT)
£198.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £165.42 |
*price indicative
- RS Stock No.:
- 206-173
- Mfr. Part No.:
- JCN10001RD
- Brand:
- Justrite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Justrite | |
Dispenser Type | Safety Can | |
Package Size | 171 x 122 mm | |
Capacity | 0.125gal | |
Material | Steel | |
Trade Name | Type 1 Safety Cans | |
Select all | ||
---|---|---|
Brand Justrite | ||
Dispenser Type Safety Can | ||
Package Size 171 x 122 mm | ||
Capacity 0.125gal | ||
Material Steel | ||
Trade Name Type 1 Safety Cans | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Justrite Type I Safety Can is designed for safe filling and pouring with a single spout and sealed lid featuring automatic positive-pressure relief to prevent rupture or explosion. Made from high-grade coated steel with a powder-coat finish, it resists chemicals and heavy use. Equipped with a stainless steel flame arrester, it stops flashback ignition. Smaller cans have a trigger-release handle, while larger sizes feature a swinging handle for easy carrying. Compatible with Type I safety can funnels for controlled pouring.
Color coding avoids accidents
Self-closing lid controls spills
Leak proof and auto-venting lid prevents explosion
Self-closing lid controls spills
Leak proof and auto-venting lid prevents explosion