Matrox PCIe x16 128MB Graphics Card P Series, DDR2 Memory, DVI Output
- RS Stock No.:
- 666-7794
- Mfr. Part No.:
- P69-MDDE128F
- Brand:
- Matrox
Discontinued
- RS Stock No.:
- 666-7794
- Mfr. Part No.:
- P69-MDDE128F
- Brand:
- Matrox
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Matrox | |
| Interface | PCIe x16 | |
| Chipset Manufacturer | Matrox | |
| GPU Series | P Series | |
| Memory Type | DDR2 | |
| Memory Size | 128MB | |
| Video Output | DVI | |
| Select all | ||
|---|---|---|
Brand Matrox | ||
Interface PCIe x16 | ||
Chipset Manufacturer Matrox | ||
GPU Series P Series | ||
Memory Type DDR2 | ||
Memory Size 128MB | ||
Video Output DVI | ||
- COO (Country of Origin):
- CN
