2J Antenna 2J4800PGF Blade GPS Antenna with MMCX Connector, 2G (GSM/GPRS), GPS
- RS Stock No.:
- 653-4082
- Mfr. Part No.:
- 2J4800PGF
- Brand:
- 2J Antenna
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 653-4082
- Mfr. Part No.:
- 2J4800PGF
- Brand:
- 2J Antenna
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 2J Antenna | |
| Antenna Physical Form | Blade | |
| Connector Type | MMCX | |
| Lead Length | 2500mm | |
| RF Protocols | 2G (GSM/GPRS), GPS | |
| Gain | 27dBi | |
Select all | ||
|---|---|---|
Brand 2J Antenna | ||
Antenna Physical Form Blade | ||
Connector Type MMCX | ||
Lead Length 2500mm | ||
RF Protocols 2G (GSM/GPRS), GPS | ||
Gain 27dBi | ||
- COO (Country of Origin):
- GB
GPS Antennas
Global positioning system antennas with cable to ensure that you can receive the best signal.
Internal GPS Antenna with 150mm cable and MMCX connector
Tear Drop GPS Antenna with 2.5m cable and SMB connector
Spider GPS/GSM Antenna with 2.5m cable and SMB/FME connector
Tear Drop GPS Antenna with 2.5m cable and SMB connector
Spider GPS/GSM Antenna with 2.5m cable and SMB/FME connector
External Antennas
