2J Antenna 2JM0301GF-005MC137-UFL Square Omnidirectional GPS Antenna, GPS
- RS Stock No.:
- 204-7545
- Mfr. Part No.:
- 2JM0301GF-005MC137-UFL
- Brand:
- 2J Antenna
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 204-7545
- Mfr. Part No.:
- 2JM0301GF-005MC137-UFL
- Brand:
- 2J Antenna
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 2J Antenna | |
| Antenna Physical Form | Square | |
| Antenna Mounting Type | PCB | |
| Lead Length | 100mm | |
| Antenna Directivity | Omnidirectional | |
| RF Protocols | GPS | |
| Gain | 3.6dBi | |
| Minimum Operating Temperature | - 40°C | |
| Maximum Operating Temperature | 85°C | |
| Dimensions | 18 x 18 x 6.8mm | |
| Height | 6.8mm | |
Select all | ||
|---|---|---|
Brand 2J Antenna | ||
Antenna Physical Form Square | ||
Antenna Mounting Type PCB | ||
Lead Length 100mm | ||
Antenna Directivity Omnidirectional | ||
RF Protocols GPS | ||
Gain 3.6dBi | ||
Minimum Operating Temperature - 40°C | ||
Maximum Operating Temperature 85°C | ||
Dimensions 18 x 18 x 6.8mm | ||
Height 6.8mm | ||
- COO (Country of Origin):
- SK
The 2J Antenna GPS/GLONASS/Galileo 1575-1606 MHz Pre-Filter Embedded Antenna with 14 dB gain, Pre-Filter Saw Filter type and 6kV ESD protection. It has a U.FL Standard (Other Connectors Available) Connector type.
Customizable cable and connector
-40°C to +85°C operating temperature
50Ohms impedance
-40°C to +85°C operating temperature
50Ohms impedance
