KYOCERA AVX 9000440 Omnidirectional GPS Antenna, GPS
- RS Stock No.:
- 202-4237
- Mfr. Part No.:
- 9000440
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 202-4237
- Mfr. Part No.:
- 9000440
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Antenna Mounting Type | Direct | |
| Lead Length | 410mm | |
| Antenna Directivity | Omnidirectional | |
| RF Protocols | GPS | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Antenna Mounting Type Direct | ||
Lead Length 410mm | ||
Antenna Directivity Omnidirectional | ||
RF Protocols GPS | ||
- COO (Country of Origin):
- CN
The AVX GPS/GLONASS/Beidou/Galileo FPC antenna delivers high RF performance and functionality in M2M designs where a more standard GPS patch approach is not possible. This innovative antenna provides compelling advantages for GNSS enabled M2M / IoT applications such as vehicle tracking or asset tracking.
Quicker time to market
Latest RoHS version compliant
Latest RoHS version compliant
