- RS Stock No.:
- 202-4082
- Mfr. Part No.:
- MIKE13/2.5M/SMAM/S/S/17
- Brand:
- Siretta
Discontinued product
- RS Stock No.:
- 202-4082
- Mfr. Part No.:
- MIKE13/2.5M/SMAM/S/S/17
- Brand:
- Siretta
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Siretta Mike 13 GPS antenna is one of the smallest active GPS antennas available in a magnetic mount style. The Mike 13 can also be used as an adhesive mount antenna using a double sided adhesive pad. The Mike 13 has a typical LNA gain of 26dB boosting the dielectric antenna gain. With a low current consumption the antenna is ideal for IoT small devices applications. Supplied as standard with a 2.5m cable and SMA Male connector. Alternative cable lengths or connectors can be specified for volume orders.
Very small footprint
GPS (1575.42MHz)
Low current consumption
GPS (1575.42MHz)
Low current consumption
Specifications
Attribute | Value |
---|---|
Connector Type | SMA |
Antenna Physical Form | Square |
Lead Length | 2500mm |
Antenna Mounting Type | Magnetic |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
RF Protocols | GPS |
Gain | 26dBi |
Minimum Operating Temperature | - 40°C |
Maximum Operating Temperature | 85°C |
Series | MIKE13 |
Height | 12.9mm |
Dimensions | 27.6 x 21 x 12.9mm |
Width | 21mm |
Length | 27.6mm |
- RS Stock No.:
- 202-4082
- Mfr. Part No.:
- MIKE13/2.5M/SMAM/S/S/17
- Brand:
- Siretta