Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6848
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Antenna Physical Form | Square | |
| Antenna Mounting Type | PCB | |
| Gain | 5dBi | |
| Length | 25mm | |
| Series | RRPA | |
| Width | 25mm | |
| Dimensions | 25 x 25 x 4mm | |
| Height | 4mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Antenna Physical Form Square | ||
Antenna Mounting Type PCB | ||
Gain 5dBi | ||
Length 25mm | ||
Series RRPA | ||
Width 25mm | ||
Dimensions 25 x 25 x 4mm | ||
Height 4mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The RS PRO GPS antenna of RRPA series is square in shape with 4mm of height and 25mm of length.
Polarization: RHCP
