Fastrax IT430 GPS Module

Bulk discount available

Subtotal (1 unit)*

£25.85

(exc. VAT)

£31.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 1£25.85
2 - 4£25.34
5 +£24.84

*price indicative

RS Stock No.:
716-5274
Mfr. Part No.:
IT430
Brand:
Fastrax
Find similar products by selecting one or more attributes.
Select all

Brand

Fastrax

Supported Bus Interfaces

SPI, UART

Number of Channels

48

Acquisition Sensitivity

-147dBm

Tracking Sensitivity

-163dBm

Dimensions

9.6 x 9.6 x 1.85mm

Height

1.85mm

Length

9.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

9.6mm

COO (Country of Origin):
CN