QinetiQ Q20 HS EB GPS Module
- RS Stock No.:
- 653-4060
- Mfr. Part No.:
- Q20 HS EB
- Brand:
- QinetiQ
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 653-4060
- Mfr. Part No.:
- Q20 HS EB
- Brand:
- QinetiQ
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QinetiQ | |
| Supported Bus Interfaces | UART | |
| Number of Channels | 12 | |
| Tracking Sensitivity | -160dBW | |
| Dimensions | 26.5 x 22 x 3.3mm | |
| Height | 3.3mm | |
| Length | 22mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 26.5mm | |
| Select all | ||
|---|---|---|
Brand QinetiQ | ||
Supported Bus Interfaces UART | ||
Number of Channels 12 | ||
Tracking Sensitivity -160dBW | ||
Dimensions 26.5 x 22 x 3.3mm | ||
Height 3.3mm | ||
Length 22mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 26.5mm | ||
