Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 473-398
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Package Size | 20 g | |
Trade Name | Wire Tack Kit | |
Product Form | Liquid | |
Colour | Transparent | |
Package Type | Bottle | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -50°C | |
Cure Time | < 5 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Package Size 20 g | ||
Trade Name Wire Tack Kit | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -50°C | ||
Cure Time < 5 | ||
- COO (Country of Origin):
- GB
SMT Wire Tack Kit
Self-contained adhesive system for mechanical bonding of wires to surfaces.
Uses are typically:
Uses are typically:
Coil terminations. PCB modifications
Strain gauge connections. LED mounting
Strain relief of soldered connections
Strain gauge connections. LED mounting
Strain relief of soldered connections
Kit Contains:
A cyanoacrylate type adhesive
A specially formed accelerator
Applicator
A specially formed accelerator
Applicator
Note
Non conductive - for mechanical bonding only.
Caution
Full instructions are supplied with each kit and should be carefully followed.