100 W GE GLS Rough Service Lamp, BC/B22, 240 V ac Pearl
- RS Stock No.:
- 604-624
- Mfr. Part No.:
- RS100
- Brand:
- GE
Discontinued
- RS Stock No.:
- 604-624
- Mfr. Part No.:
- RS100
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Voltage Rating | 240 V ac | |
| Wattage | 100 W | |
| Lamp Base | BC/B22 | |
| Diameter | 60mm | |
| Length | 106 mm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Voltage Rating 240 V ac | ||
Wattage 100 W | ||
Lamp Base BC/B22 | ||
Diameter 60mm | ||
Length 106 mm | ||
Rough Service
For use in areas of high vibration and shock
Additional filament support
Available in bulk packs
Additional filament support
Available in bulk packs

