W Robinson And Sons 2kW Generator, 110 V, 220 V, 230 V, 240 V Output, 48.5kg

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£683.24

(exc. VAT)

£819.89

(inc. VAT)

RS Stock No.:
654-3963
Mfr. Part No.:
EN2500-200UK LONCIN GENERATOR
Brand:
W Robinson And Sons
Find similar products by selecting one or more attributes.
Select all

Brand

W Robinson And Sons

Output Power Continuous

2kW

Maximum Output Power

2.2kW

Output Voltage

110 V, 220 V, 230 V, 240 V

Fuel Tank Capacity

3.6L

Noise Level

96dB(A)

Weight

48.5kg

COO (Country of Origin):
CN

Dual Voltage Site Generator, EN2500


Industrial quality 2000VA generator
6.5HP (4 stroke) engine
Recoil start
Will run continuously for approximately 3 hours on a full tank
Fuel consumption: 1.22L/hr
Dual voltage system, 2.5kW reliable Meccalte alternator with 16 amp industrial sockets, 1 x 110V and 1 x 230V
30mm tubular steel full crash frame