RS PRO 2.5kW Generator, 110 V, 220 V, 230 V, 240 V Output, 51kg

Unavailable
RS will no longer stock this product.
RS Stock No.:
654-3913
Mfr. Part No.:
EN3500-200UK LONCIN GENERATOR
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Power Continuous

2.5kW

Maximum Output Power

2.7kW

Output Voltage

110 V, 220 V, 230 V, 240 V

Fuel Tank Capacity

3.6L

Noise Level

96dB(A)

Weight

51kg