RS PRO White ABS Enclosure, Flanged, White Lid, 80 x 80 x 43mm
- RS Stock No.:
- 919-0395
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 919-0395
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| External Length | 80 mm | |
| External Height | 43 mm | |
| External Width | 80 mm | |
| External Dimensions | 80 x 80 x 43mm | |
| Colour | White | |
| Lid Colour | White | |
| Flanged | Yes | |
| Shielded | No | |
| Series | NUB | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
External Length 80 mm | ||
External Height 43 mm | ||
External Width 80 mm | ||
External Dimensions 80 x 80 x 43mm | ||
Colour White | ||
Lid Colour White | ||
Flanged Yes | ||
Shielded No | ||
Series NUB | ||
- COO (Country of Origin):
- TW
RS Flanged Enclosure
This flanged enclosure is made from flame retardant high impact ABS and is available in either black or white. It has a flanged base with holes for wall mounting, a snap fit cover, and easy to cut cable outlets in the cover.
Features and Benefits
Snap fit cover for easy assembly
Flanged base with holes for simple mounting
Cable outlets in cover can be easily cut
High impact ABS
UL94-HB flammability rating
Available in either black (similar to RAL 9005) or white (similar to RAL 9002)
Flanged base with holes for simple mounting
Cable outlets in cover can be easily cut
High impact ABS
UL94-HB flammability rating
Available in either black (similar to RAL 9005) or white (similar to RAL 9002)
Applications
This flanged enclosure is designed to house small printed circuit boards (PCBs) or can be used as a potting box.
