Bopla Bocube Series Light Grey Polycarbonate Enclosure, IP66, IP68, Flanged, Transparent Lid, 191 x 80 x 90mm
- RS Stock No.:
- 907-5359
- Mfr. Part No.:
- 96024135
- Brand:
- Bopla
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-5359
- Mfr. Part No.:
- 96024135
- Brand:
- Bopla
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| External Length | 191 mm | |
| External Height | 90 mm | |
| External Width | 80 mm | |
| External Dimensions | 191 x 80 x 90mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Shielded | No | |
| Series | Bocube | |
| Number Of Knockouts | 0 | |
| Weight | 269g | |
| Gasket Material | Foamed Polyurethane | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
External Length 191 mm | ||
External Height 90 mm | ||
External Width 80 mm | ||
External Dimensions 191 x 80 x 90mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Shielded No | ||
Series Bocube | ||
Number Of Knockouts 0 | ||
Weight 269g | ||
Gasket Material Foamed Polyurethane | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- HU
