Spelsberg TG Series Grey Polycarbonate Enclosure, 85 x 84 x 82mm

Subtotal (1 unit)*

£18.79

(exc. VAT)

£22.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£18.79

*price indicative

RS Stock No.:
898-2196
Mfr. Part No.:
201-503-91
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Body Material

Polycarbonate

External Height

85 mm

External Width

84 mm

External Dimensions

85 x 84 x 82mm

Colour

Grey

Shielded

No

Series

TG

COO (Country of Origin):
DE