- RS Stock No.:
- 867-3842
- Mfr. Part No.:
- 1411FBKU
- Brand:
- Hammond
Discontinued product
- RS Stock No.:
- 867-3842
- Mfr. Part No.:
- 1411FBKU
- Brand:
- Hammond
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond 1411 & 1412 Series General Purpose Enclosure
Premium aluminium and steel general purpose enclosures offered by Hammond provide the user with a durable product which is suitable for a wide variety of applications
1411 series offers a 1.02 mm thick enclosure wall
1412 series offers a more robust 20 gauge wall
Self-tapping screws are included
Available in a natural or black finish
Can be used in a wide variety of applications
Various mounting options available to ensure your application is covered
1412 series offers a more robust 20 gauge wall
Self-tapping screws are included
Available in a natural or black finish
Can be used in a wide variety of applications
Various mounting options available to ensure your application is covered
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Height | 56 mm |
External Width | 127 mm |
External Dimensions | 56 x 127 x 56mm |
Colour | Natural |
Series | 1411 |