OKW Enclosures ROBUST-BOX Series Light Grey ABS Enclosure, 90 x 240 x 160mm
- RS Stock No.:
- 865-8584
- Mfr. Part No.:
- C2116241-AL
- Brand:
- OKW Enclosures
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-8584
- Mfr. Part No.:
- C2116241-AL
- Brand:
- OKW Enclosures
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OKW Enclosures | |
Body Material | ABS | |
External Height | 90 mm | |
External Width | 240 mm | |
External Dimensions | 90 x 240 x 160mm | |
Colour | Light Grey | |
Shielded | No | |
Series | ROBUST-BOX | |
Select all | ||
---|---|---|
Brand OKW Enclosures | ||
Body Material ABS | ||
External Height 90 mm | ||
External Width 240 mm | ||
External Dimensions 90 x 240 x 160mm | ||
Colour Light Grey | ||
Shielded No | ||
Series ROBUST-BOX | ||