Deltron 454 Series Blue Die Cast Aluminium Enclosure, IP66, 172 x 121 x 56mm
- RS Stock No.:
- 719-1447
- Mfr. Part No.:
- 454-0050B
- Brand:
- Deltron
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-1447
- Mfr. Part No.:
- 454-0050B
- Brand:
- Deltron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deltron | |
Body Material | Die Cast Aluminium | |
External Length | 172 mm | |
External Height | 56 mm | |
External Width | 121 mm | |
External Dimensions | 172 x 121 x 56mm | |
IP Rating | IP66 | |
Colour | Blue | |
Shielded | No | |
Series | 454 | |
Select all | ||
---|---|---|
Brand Deltron | ||
Body Material Die Cast Aluminium | ||
External Length 172 mm | ||
External Height 56 mm | ||
External Width 121 mm | ||
External Dimensions 172 x 121 x 56mm | ||
IP Rating IP66 | ||
Colour Blue | ||
Shielded No | ||
Series 454 | ||