Deltron 480 Series Die Cast Aluminium Enclosure, IP68, 275 x 175 x 66mm
- RS Stock No.:
- 719-1298
- Mfr. Part No.:
- 480-0090
- Brand:
- Deltron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£27.36
(exc. VAT)
£32.83
(inc. VAT)
- RS Stock No.:
- 719-1298
- Mfr. Part No.:
- 480-0090
- Brand:
- Deltron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deltron | |
Body Material | Die Cast Aluminium | |
External Length | 275 mm | |
External Height | 66 mm | |
External Width | 175 mm | |
External Dimensions | 275 x 175 x 66mm | |
IP Rating | IP68 | |
Shielded | No | |
Series | 480 | |
Select all | ||
---|---|---|
Brand Deltron | ||
Body Material Die Cast Aluminium | ||
External Length 275 mm | ||
External Height 66 mm | ||
External Width 175 mm | ||
External Dimensions 275 x 175 x 66mm | ||
IP Rating IP68 | ||
Shielded No | ||
Series 480 | ||