Bopla Alustyle (Set) Series Graphite Grey Enclosure, IP65, Graphite Grey Lid, 200 x 98.5 x 32.8mm
- RS Stock No.:
- 704-7315
- Mfr. Part No.:
- 94122200.MT2
- Brand:
- Bopla
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-7315
- Mfr. Part No.:
- 94122200.MT2
- Brand:
- Bopla
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| External Length | 200 mm | |
| External Height | 32.8 mm | |
| External Width | 98.5 mm | |
| External Dimensions | 200 x 98.5 x 32.8mm | |
| IP Rating | IP65 | |
| Colour | Graphite Grey | |
| Lid Colour | Graphite Grey | |
| Series | Alustyle (Set) | |
| Weight | 601g | |
| Priced to Clear | Yes | |
| Gasket Material | Thermoplastic Elastomer (TPE) | |
Select all | ||
|---|---|---|
Brand Bopla | ||
External Length 200 mm | ||
External Height 32.8 mm | ||
External Width 98.5 mm | ||
External Dimensions 200 x 98.5 x 32.8mm | ||
IP Rating IP65 | ||
Colour Graphite Grey | ||
Lid Colour Graphite Grey | ||
Series Alustyle (Set) | ||
Weight 601g | ||
Priced to Clear Yes | ||
Gasket Material Thermoplastic Elastomer (TPE) | ||
AluStyle Console
Suitable for installation as a hand-held, wall, desktop and front panel enclosure and also as an operating panel
Split profile for better and easier assembly of electronics and other components
Both profiles are held together by a tried-and-tested snap-lock connection
Extruded profile: Al Mg Si0.5
Die-cast lid: Zinc alloy Z 410
Sealing material: TPE (-30 to +85°C)
Split profile for better and easier assembly of electronics and other components
Both profiles are held together by a tried-and-tested snap-lock connection
Extruded profile: Al Mg Si0.5
Die-cast lid: Zinc alloy Z 410
Sealing material: TPE (-30 to +85°C)
