RS PRO Black Die Cast Aluminium Enclosure, IP67, Black Lid, 150 x 100 x 75mm

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
700-4144
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Die Cast Aluminium

External Length

150 mm

External Height

75 mm

External Width

100 mm

External Dimensions

150 x 100 x 75mm

IP Rating

IP67

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Gasket Material

Silicone

COO (Country of Origin):
TW

RS PRO Aluminium Shielded Enclosure Boxes, Black IP67


Introducing the shielded aluminium enclosures from RS PRO, a range of moulded diecast aluminium enclosures with screening seal to protect against electromagnetic and radio interference. These durable enclosures offer excellent protection of internal electrical and non-electrical components and can be used in a variety of environments. This high standard enclosure features a silicone gasket offering IP67 protection and a conductive gasket for EMI shielding. The holes for mounting the enclosure and fastening the lid are located outside the inner section for added reliability.

Features and Benefits


• Wall mounting holes and fixing screws are outside the sealing area for true seal protection
• M4 countersunk stainless screws are included to secure the cover and the body
• Supplied with a continuous silicone gasket to meet IP67 rating and a conductive gasket for EMI shielding
• External surfaces have a powder coated black painted finish
• Suitable for a wide range of applications

Applications


Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical
• Music industry (pedals and foot switches)
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

What is the IP rating?


IP rating is known as – Ingress Protection or International Protection Rating Ratings are defined to the International Standard EN 60529 (British BS EN 60529:1992, European IEC 60529:1989)
The standards are used to define the level of sealing effectiveness of electrical enclosures. Standard denotes the protection against foreign bodies like dirt and water.

This enclosure features an ingress protection rating of IP67, ensuring the enclosure is completely protected from ingress of dust and water if the enclosure is submerged in water of up to 1m.

Can this enclosure be used outside?


This enclosure can be used indoors and outdoors, with an IP67 rating protecting internal components from dust and water.