RS PRO Grey Die Cast Aluminium Enclosure, IP66, Grey Lid, 171.9 x 120.9 x 55mm
- RS Stock No.:
- 517-4235
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 517-4235
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 171.9 mm | |
| External Height | 55 mm | |
| External Width | 120.9 mm | |
| External Dimensions | 171.9 x 120.9 x 55mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielded | Yes | |
| Gasket Material | Neoprene | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 171.9 mm | ||
External Height 55 mm | ||
External Width 120.9 mm | ||
External Dimensions 171.9 x 120.9 x 55mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielded Yes | ||
Gasket Material Neoprene | ||
- COO (Country of Origin):
- TW
RS PRO IP65 Diecast Aluminium, Powder Coated Enclosures
Introducing the aluminium powder coated aluminium enclosures from RS PRO, a series of high standard watertight enclosures. The enclosures are manufactured with aluminium alloy and a smooth finish with an IP65 rating, providing maximum protection for housing electrical components. The enclosure includes a lid and base with a continuous neoprene gasket to prevent dust and liquid entering the enclosure. These high standard and versatile enclosures can be used indoors and outdoors, providing excellent protection of internal electrical components in a range of applications.
Features and Benefits
• IP65 ingress protection with a self-adhesive silicone gasket
• Stainless steel M3.5 fixing screws
• Minimum wall thickness 1.6 mm
• Can be used indoors and outdoors
• EMI/RF shielding protection
• Stainless steel M3.5 fixing screws
• Minimum wall thickness 1.6 mm
• Can be used indoors and outdoors
• EMI/RF shielding protection
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP65, offering a waterproof enclosure.
Can this enclosure be used outdoors?
With an IP65 rating, this enclosure is protected from dust ingress and water and is suitable for use both indoor and outdoor.
What is supplied?
• Enclosure body + lid with screws
• Self-adhesive neoprene gasket
• Self-adhesive neoprene gasket
