- RS Stock No.:
- 508-7440
- Mfr. Part No.:
- RTM5005/15-PAT
- Brand:
- CAMDENBOSS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 508-7440
- Mfr. Part No.:
- RTM5005/15-PAT
- Brand:
- CAMDENBOSS
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CAMDENBOSS High Temperature Painted Boxes - 5000 Series
The 5000 series is a highly durable multi-purpose diecast aluminium enclosure with RFI shielding properties. The protection rating is IP54, however optional gaskets are available to increase this to IP65. These enclosures are available in red, yellow, green and black.
Features and Benefits
Close fitting lids held by M3 screws running into tapped holes result in the enclosure being fully screened
Temperature resistant up to 260° C (without gasket)
Highly durable and shock resistant
Internal slots for mounting PCBs
Tri-mite paint finish
Easily drilled and machined
Wall thickness 1.8 mm
External Height includes lid thickness of 4mm
Temperature resistant up to 260° C (without gasket)
Highly durable and shock resistant
Internal slots for mounting PCBs
Tri-mite paint finish
Easily drilled and machined
Wall thickness 1.8 mm
External Height includes lid thickness of 4mm
Optional gaskets:
The following stock numbers do not have an optional gasket and are therefore only IP54 rated:
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
Base & lid
14 zinc plated M3 screw
Optional accessories are:
Wall mounting kit
IP65 gasket
Base & lid
14 zinc plated M3 screw
Optional accessories are:
Wall mounting kit
IP65 gasket
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 152 mm |
External Height | 50 mm |
External Width | 82 mm |
External Dimensions | 152 x 82 x 50mm |
IP Rating | IP54 |
Colour | Black |
Lid Colour | Black |
Shielded | Yes |
Series | 5000 |