Serpac C Series Black ABS Enclosure, Black Lid, 54 x 34.9 x 14.7mm

Image representative of range

Discontinued
RS Stock No.:
493-8606
Mfr. Part No.:
C-4
Brand:
Serpac
Find similar products by selecting one or more attributes.
Select all

Brand

Serpac

Body Material

ABS

External Length

54 mm

External Height

14.7 mm

External Width

34.9 mm

External Dimensions

54 x 34.9 x 14.7mm

Colour

Black

Lid Colour

Black

Shielded

No

Series

C

Weight

10g

COO (Country of Origin):
US

C Series Miniature ABS Boxes


2 piece design
Easy location of PCB's within enclosure
Flammability classification UL 94 HB