Fibox MNX Series Grey, Smoked Transparent Polycarbonate Enclosure, IP66, IP67, Smoked Transparent Lid, 255 x 180 x 100mm
- RS Stock No.:
- 389-9083
- Mfr. Part No.:
- PC 200/100 XHT
- Brand:
- Fibox
Discontinued product
- RS Stock No.:
- 389-9083
- Mfr. Part No.:
- PC 200/100 XHT
- Brand:
- Fibox
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Polycarbonate housing, MNX range, IP67
High impact-resistant enclosure made from fibreglass-reinforced polycarbonate
For accommodating electronic systems and components
Unique configuration of mounting points facilitates three different attachment methods
Moulded guides for quick installation of printed circuit boards
Covers have lightweight recessed central section for accommodating membrane keyboards
Halogen-free
Flame-retardant UL94-V2
Colour: grey (RAL7035)
Protection class IP67
Operating temperature range: -40 °C → +80 °C
Good chemical-resistance
Choice of grey and transparent covers
All base sections and covers are completely interchangeable
Mounting plates, wall mounting bracket and cover hinges can be ordered separately
For accommodating electronic systems and components
Unique configuration of mounting points facilitates three different attachment methods
Moulded guides for quick installation of printed circuit boards
Covers have lightweight recessed central section for accommodating membrane keyboards
Halogen-free
Flame-retardant UL94-V2
Colour: grey (RAL7035)
Protection class IP67
Operating temperature range: -40 °C → +80 °C
Good chemical-resistance
Choice of grey and transparent covers
All base sections and covers are completely interchangeable
Mounting plates, wall mounting bracket and cover hinges can be ordered separately
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 255 mm |
External Height | 100 mm |
External Width | 180 mm |
External Dimensions | 255 x 180 x 100mm |
IP Rating | IP66, IP67 |
Colour | Grey, Smoked Transparent |
Lid Colour | Smoked Transparent |
Shielded | No |
Series | MNX |