Weidmüller Klippon K Series Silver Aluminium Alloy General Purpose Enclosure, IP68, Silver Lid, 100 x 45 x 70mm
- RS Stock No.:
- 287-6620
- Distrelec Article No.:
- 300-73-306
- Mfr. Part No.:
- 342100000
- Brand:
- Weidmüller
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 287-6620
- Distrelec Article No.:
- 300-73-306
- Mfr. Part No.:
- 342100000
- Brand:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Body Material | Aluminium Alloy | |
External Length | 100 mm | |
External Height | 45 mm | |
External Width | 70 mm | |
External Dimensions | 100 x 45 x 70mm | |
IP Rating | IP68 | |
Colour | Silver | |
Lid Colour | Silver | |
Flanged | No | |
Series | Klippon K | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Body Material Aluminium Alloy | ||
External Length 100 mm | ||
External Height 45 mm | ||
External Width 70 mm | ||
External Dimensions 100 x 45 x 70mm | ||
IP Rating IP68 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged No | ||
Series Klippon K | ||
Related links
- Deltron 486 Series Silver Aluminium Enclosure Silver Lid, 260 x 160 x 120mm
- Deltron 480 Series Silver Die Cast Aluminium Enclosure IP67 Silver Lid, 114.3 x 88.9 x 55.9mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 180 x 80 x 70mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 90 x 80 x 70mm
- RS PRO Silver Aluminium Alloy Enclosure Silver Lid, 222.5 x 145.8 x 82.2mm
- RS PRO Silver Aluminium Alloy Enclosure Silver Lid, 64 x 58 x 35.1mm
- RS PRO Silver Aluminium Alloy Enclosure Silver Lid, 171 x 120.9 x 54.9mm
- RS PRO Silver Aluminium Alloy Enclosure Silver Lid, 158.5 x 158.5 x 101.5mm