Weidmuller K Series Grey Aluminium Enclosure, IP66, IP67, IP68, Grey Lid, 45 x 70 x 70mm
- RS Stock No.:
- 280-9944
- Mfr. Part No.:
- KLIPPON K1 -342000000
- Brand:
- Weidmuller
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.12
(exc. VAT)
£30.14
(inc. VAT)
- RS Stock No.:
- 280-9944
- Mfr. Part No.:
- KLIPPON K1 -342000000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Body Material | Aluminium | |
| External Length | 45 mm | |
| External Height | 70 mm | |
| External Width | 70 mm | |
| External Dimensions | 45 x 70 x 70mm | |
| IP Rating | IP66, IP67, IP68 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Series | K | |
| Weight | 220g | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Body Material Aluminium | ||
External Length 45 mm | ||
External Height 70 mm | ||
External Width 70 mm | ||
External Dimensions 45 x 70 x 70mm | ||
IP Rating IP66, IP67, IP68 | ||
Colour Grey | ||
Lid Colour Grey | ||
Series K | ||
Weight 220g | ||
- COO (Country of Origin):
- DE

