Fibox MNX Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 130 x 80 x 75mm
- RS Stock No.:
- 280-0717
- Mfr. Part No.:
- PC100/75LG
- Brand:
- Fibox
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-0717
- Mfr. Part No.:
- PC100/75LG
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 130 mm | |
| External Height | 75 mm | |
| External Width | 80 mm | |
| External Dimensions | 130 x 80 x 75mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Series | MNX | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
External Length 130 mm | ||
External Height 75 mm | ||
External Width 80 mm | ||
External Dimensions 130 x 80 x 75mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Series MNX | ||
- COO (Country of Origin):
- FI
