Hammond 1590 Series Die Cast Aluminium Enclosure, IP54, 153mm
- RS Stock No.:
- 233-3265
- Mfr. Part No.:
- 1590P
- Brand:
- Hammond
Subtotal (1 unit)*
£14.17
(exc. VAT)
£17.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 13 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £14.17 |
*price indicative
- RS Stock No.:
- 233-3265
- Mfr. Part No.:
- 1590P
- Brand:
- Hammond
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Body Material | Die Cast Aluminium | |
External Length | 153 mm | |
External Height | 50 mm | |
External Width | 83 mm | |
External Dimensions | 153 mm x 83 mm x 50mm | |
IP Rating | IP54 | |
Flanged | No | |
Shielded | Yes | |
Series | 1590 | |
Select all | ||
---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
External Length 153 mm | ||
External Height 50 mm | ||
External Width 83 mm | ||
External Dimensions 153 mm x 83 mm x 50mm | ||
IP Rating IP54 | ||
Flanged No | ||
Shielded Yes | ||
Series 1590 | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 6.03x3.27x1.98 inch dimension.
Rugged
Low side wall draft angle
Standard versions are designed to meet IP54
Low side wall draft angle
Standard versions are designed to meet IP54