Hammond 1457 Series Aluminium Enclosure, IP65, Flanged, 4.73 x 2.32 x 1.21in

Subtotal (1 unit)*

£24.65

(exc. VAT)

£29.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.65

*price indicative

RS Stock No.:
230-6371
Mfr. Part No.:
1457C1202
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

External Length

120.1 mm

External Height

30.7 mm

External Width

58.9 mm

External Dimensions

4.73 x 2.32 x 1.21in

IP Rating

IP65

Range

1457

Flanged

Yes

Series

1457

COO (Country of Origin):
CA
The Hammond 1457 series extruded enclosure IP flanged has an extruded aluminium body and two die cast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs and heavy duty, wall-mounting option.

Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocard's
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06” (1.5 mm)
Extruded aluminium body includes a recessed area for labels or membrane keypad
End panels are rugged - yet easy to machine - die cast aluminium with full perimeter self-adhesive gaskets
Designed to meet IP65
Choice of two versions - end panels without flange or with flange (for shelf or wall mounting)

Related links