Spelsberg Polycarbonate General Purpose Enclosure, IP65, IK08, Transparent Lid, 300 x 315 x 147mm
- RS Stock No.:
- 187-6396
- Mfr. Part No.:
- 73341101
- Brand:
- Spelsberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-6396
- Mfr. Part No.:
- 73341101
- Brand:
- Spelsberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Body Material | Polycarbonate | |
| External Length | 300 mm | |
| External Height | 147 mm | |
| External Width | 315 mm | |
| External Dimensions | 300 x 315 x 147mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| IK Rating | IK08 | |
Select all | ||
|---|---|---|
Brand Spelsberg | ||
Body Material Polycarbonate | ||
External Length 300 mm | ||
External Height 147 mm | ||
External Width 315 mm | ||
External Dimensions 300 x 315 x 147mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Expansion enclosure / empty enclosure - Industrial Quality -, for small distribution boards AK 14-56, for individual expansion with standard rails or mounting plates, integrated ventilation elements to reduce the formation of condensate water, for installation of rail-mounted devices model size 1-3, Un=400 V, Ui=1.000V AC / 1.500V DC, In=125A
