Spelsberg Grey Polycarbonate General Purpose Enclosure, IP65, IK08, Grey Lid, 300 x 315 x 147mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
187-6395
Mfr. Part No.:
73341001
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Body Material

Polycarbonate

External Length

300 mm

External Height

147 mm

External Width

315 mm

External Dimensions

300 x 315 x 147mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

IK Rating

IK08

COO (Country of Origin):
DE
Expansion enclosure / empty enclosure - Industrial Quality -, for small distribution boards AK 14-56, for individual expansion with standard rails or mounting plates, integrated ventilation elements to reduce the formation of condensate water, for installation of rail-mounted devices model size 1-3, Un=400 V, Ui=1.000V AC / 1.500V DC, In=125A