RS PRO Yellow Die Cast Aluminium Enclosure, IP54, Yellow Lid, 121 x 95 x 61mm
- RS Stock No.:
- 158-5317
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 158-5317
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 121mm | |
| External Height | 61mm | |
| External Width | 95mm | |
| External Dimensions | 121 x 95 x 61mm | |
| IP Rating | IP54 | |
| Colour | Yellow | |
| Lid Colour | Yellow | |
| Flanged | No | |
| Shielded | Yes | |
| Weight | 284g | |
| Transparent Door | No | |
| Explosion Proof | No | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 121mm | ||
External Height 61mm | ||
External Width 95mm | ||
External Dimensions 121 x 95 x 61mm | ||
IP Rating IP54 | ||
Colour Yellow | ||
Lid Colour Yellow | ||
Flanged No | ||
Shielded Yes | ||
Weight 284g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Highly durable robust aluminium Diecast boxes with RFI shielding properties.
Diecast aluminium
Lid mounted by four M3 machine screws
Temperature resistant up to 260°C (without gasket)
Highly Durable and shock resistant
Vertical guides for PCB fixing
Optional neoprene gasket for IP65 seal
Lid mounted by four M3 machine screws
Temperature resistant up to 260°C (without gasket)
Highly Durable and shock resistant
Vertical guides for PCB fixing
Optional neoprene gasket for IP65 seal
