RS PRO Grey ABS Enclosure, Grey Lid, 55 x 55 x 42mm
- RS Stock No.:
- 153-3207
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.94
(exc. VAT)
£5.93
(inc. VAT)
- RS Stock No.:
- 153-3207
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| External Length | 55 mm | |
| External Height | 42 mm | |
| External Width | 55 mm | |
| External Dimensions | 55 x 55 x 42mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
External Length 55 mm | ||
External Height 42 mm | ||
External Width 55 mm | ||
External Dimensions 55 x 55 x 42mm | ||
Colour Grey | ||
Lid Colour Grey | ||
- COO (Country of Origin):
- GB
Extensive range of electronic enclosures with solid ABS lid, designed for a broad range of applications
Lid and Base moulded in ABS
Lid mounted by four M3 machine screws
Brass inserts in base for repetitive removal of the lid
Polished finish for ease of cleaning
Excellent properties for machining
Integral mounting guides to accept 1.6mm PCB's
PCB Adaptors (included) for horizontal PCB mounting
Lid mounted by four M3 machine screws
Brass inserts in base for repetitive removal of the lid
Polished finish for ease of cleaning
Excellent properties for machining
Integral mounting guides to accept 1.6mm PCB's
PCB Adaptors (included) for horizontal PCB mounting

