RS PRO Grey Die Cast Aluminium Enclosure, Flanged, Grey Lid, 187 x 118 x 56.5mm
- RS Stock No.:
- 146-5352
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5352
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 187 mm | |
| External Height | 56.5 mm | |
| External Width | 118 mm | |
| External Dimensions | 187 x 118 x 56.5mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 187 mm | ||
External Height 56.5 mm | ||
External Width 118 mm | ||
External Dimensions 187 x 118 x 56.5mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
- COO (Country of Origin):
- TW
