RS PRO Black Die Cast Aluminium Enclosure, Black Lid, 119 x 93.5 x 34mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-5327
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Die Cast Aluminium

External Length

119 mm

External Height

34 mm

External Width

93.5 mm

External Dimensions

119 x 93.5 x 34mm

Colour

Black

Lid Colour

Black

COO (Country of Origin):
TW