RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 187 x 118 x 56.5mm
- RS Stock No.:
- 146-5307
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-5307
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Body Material | Die Cast Aluminium | |
External Length | 187 mm | |
External Height | 56.5 mm | |
External Width | 118 mm | |
External Dimensions | 187 x 118 x 56.5mm | |
Colour | Grey | |
Lid Colour | Grey | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 187 mm | ||
External Height 56.5 mm | ||
External Width 118 mm | ||
External Dimensions 187 x 118 x 56.5mm | ||
Colour Grey | ||
Lid Colour Grey | ||
- COO (Country of Origin):
- TW
RS PRO Multi Purpose, Die Cast Aluminium Enclosure, Grey
Introducing the grey die cast aluminium range of general purpose enclosures from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to maintain, offering a highly versatile enclosure that can be used in a range of environments. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection.
Features and benefits
• Available in a range of sizes to suit numerous applications
• Neutral grey design, ideal for a variety of environments
• Robust, lightweight and easy to maintain
• Durable die cast aluminium design, offering high resistance to corrosion
• Versatile enclosure that can be used in a range of environments
• Electrically conducting
• Neutral grey design, ideal for a variety of environments
• Robust, lightweight and easy to maintain
• Durable die cast aluminium design, offering high resistance to corrosion
• Versatile enclosure that can be used in a range of environments
• Electrically conducting
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Music industry (pedals and foot switches)
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
• Electrical
• Music industry (pedals and foot switches)
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
Can this enclosure be used outside?
The RS PRO aluminium die cast enclosures are ideal for general purpose use indoors. Outdoor use is not recommended if being used to house electrical components.
What is included?
Aluminium die cast enclosure with matching lid that are both grey in colour.