RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 119 x 93.5 x 56.5mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
146-5306
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Die Cast Aluminium

External Length

119 mm

External Height

56.5 mm

External Width

93.5 mm

External Dimensions

119 x 93.5 x 56.5mm

Colour

Grey

Lid Colour

Grey

COO (Country of Origin):
TW

RS PRO Multi Purpose, Die Cast Aluminium Enclosure, Grey


Introducing the grey die cast aluminium range of general purpose enclosures from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to maintain, offering a highly versatile enclosure that can be used in a range of environments. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection.

Features and benefits


• Available in a range of sizes to suit numerous applications
• Neutral grey design, ideal for a variety of environments
• Robust, lightweight and easy to maintain
• Durable die cast aluminium design, offering high resistance to corrosion
• Versatile enclosure that can be used in a range of environments
• Electrically conducting

Applications


Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical
• Music industry (pedals and foot switches)
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

Can this enclosure be used outside?


The RS PRO aluminium die cast enclosures are ideal for general purpose use indoors. Outdoor use is not recommended if being used to house electrical components.

What is included?


Aluminium die cast enclosure with matching lid that are both grey in colour.