RS PRO Black Aluminium Enclosure, IP66, Black Lid, 113.7 x 35.2 x 69mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
136-8922
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Aluminium

External Length

113.7 mm

External Height

69 mm

External Width

35.2 mm

External Dimensions

113.7 x 35.2 x 69mm

IP Rating

IP66

Colour

Black

Lid Colour

Black

Shielded

No

COO (Country of Origin):
TW

RS Pro IP66 Extruded Aluminium Enclosures


These versatile IP66 enclosures can be used for indoor or outdoor applications, for example: desktop, junction / control box or wall mounting.
They have an extruded aluminium body, available in black or silver, and a black diecast aluminium end panel. A 0.5 mm recessed area in the top is designed to affix a product label or for silk-screen printing.
Available separately: a continuous rubber seal for IP66 protection, diecast wall mounting kit, PCB stopper and rubber feet.

Features and Benefits


• Extruded aluminium body (alloy 6063) silver or black anodised finish
• Diecast aluminium end panels (alloy ADC-12) black powder coating
• 0.5 mm recessed area in enclosure top
• IP66 protection (with rubber seal)
• RoHS compliant
• Engineered to ISO 2768-m tolerances

Rubber Feet


136-8958, round hemisphere, qty 144
136-8959, flat-round, qty 64
136-8960, round hemisphere, qty 64
136-8961, round hemisphere, qty 100
136-8962, flat-round, qty 36
136-8963, square, qty 81
136-8964, round, qty 25
136-8965, square, qty 121
136-8966, square, qty 81
136-8967, square, qty 36
136-8968, square, qty 64
136-8970, round, qty 20