- RS Stock No.:
- 136-8916
- Brand:
- RS PRO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 136-8916
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro IP66 Extruded Aluminium Enclosures
These versatile IP66 enclosures can be used for indoor or outdoor applications, for example: desktop, junction / control box or wall mounting.
They have an extruded aluminium body, available in black or silver, and a black diecast aluminium end panel. A 0.5 mm recessed area in the top is designed to affix a product label or for silk-screen printing.
Available separately: a continuous rubber seal for IP66 protection, diecast wall mounting kit, PCB stopper and rubber feet.
They have an extruded aluminium body, available in black or silver, and a black diecast aluminium end panel. A 0.5 mm recessed area in the top is designed to affix a product label or for silk-screen printing.
Available separately: a continuous rubber seal for IP66 protection, diecast wall mounting kit, PCB stopper and rubber feet.
Features and Benefits
Extruded aluminium body (alloy 6063) silver or black anodised finish
Diecast aluminium end panels (alloy ADC-12) black powder coating
0.5 mm recessed area in enclosure top
IP66 protection (with rubber seal)
RoHS compliant
Engineered to ISO 2768-m tolerances
Diecast aluminium end panels (alloy ADC-12) black powder coating
0.5 mm recessed area in enclosure top
IP66 protection (with rubber seal)
RoHS compliant
Engineered to ISO 2768-m tolerances
Rubber Feet
136-8958, round hemisphere, qty 144
136-8959, flat-round, qty 64
136-8960, round hemisphere, qty 64
136-8961, round hemisphere, qty 100
136-8962, flat-round, qty 36
136-8963, square, qty 81
136-8964, round, qty 25
136-8965, square, qty 121
136-8966, square, qty 81
136-8967, square, qty 36
136-8968, square, qty 64
136-8970, round, qty 20
136-8959, flat-round, qty 64
136-8960, round hemisphere, qty 64
136-8961, round hemisphere, qty 100
136-8962, flat-round, qty 36
136-8963, square, qty 81
136-8964, round, qty 25
136-8965, square, qty 121
136-8966, square, qty 81
136-8967, square, qty 36
136-8968, square, qty 64
136-8970, round, qty 20
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 68.7 mm |
External Height | 89 mm |
External Width | 35.2 mm |
External Dimensions | 68.7 x 35.2 x 89mm |
IP Rating | IP66 |
Colour | Black |
Lid Colour | Black |
Shielded | No |