CAMDENBOSS 71 Series Black Polycarbonate Enclosure, IP66, Flanged, Black Lid, 168.4 x 118.9 x 60.2mm
- RS Stock No.:
- 127-1051
- Mfr. Part No.:
- CHD7102BK
- Brand:
- CAMDENBOSS
Discontinued
- RS Stock No.:
- 127-1051
- Mfr. Part No.:
- CHD7102BK
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | Polycarbonate | |
| External Length | 168.4 mm | |
| External Height | 60.2 mm | |
| External Width | 118.9 mm | |
| External Dimensions | 168.4 x 118.9 x 60.2mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Shielded | No | |
| Series | 71 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material Polycarbonate | ||
External Length 168.4 mm | ||
External Height 60.2 mm | ||
External Width 118.9 mm | ||
External Dimensions 168.4 x 118.9 x 60.2mm | ||
IP Rating IP66 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Shielded No | ||
Series 71 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- US
CamdenBoss 71 Series Flanged Enclosures
CamdenBoss 71 series flanged polycarbonate enclosure with IP66 gasket. Designed for outdoor applications offering complete protection for electronics.
Mounting flanges on the base
Recessed cover
PCB mounting bosses in the base and cover
Fitted silicone rubber gasket for dust and moisture resistance
Meets NEMA 4X/IP66 ratings
Black UV stablised polycarbonate
Recessed cover
PCB mounting bosses in the base and cover
Fitted silicone rubber gasket for dust and moisture resistance
Meets NEMA 4X/IP66 ratings
Black UV stablised polycarbonate
