- RS Stock No.:
- 119-5913
- Mfr. Part No.:
- 173BK
- Brand:
- Serpac
Discontinued product
- RS Stock No.:
- 119-5913
- Mfr. Part No.:
- 173BK
- Brand:
- Serpac
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 174.7 mm |
External Height | 63.8 mm |
External Width | 123.9 mm |
External Dimensions | 174.7 x 123.9 x 63.8mm |
IP Rating | IP40 |
Colour | Black |
Lid Colour | Black |
Shielded | No |
Series | STD |
Weight | 217g |