CAMDENBOSS 2000 Deep Profile Series White ABS Enclosure, IP54, White Lid, 150 x 80 x 76mm
- RS Stock No.:
- 507-674
- Mfr. Part No.:
- BIM2005/25-WH/CLR
- Brand:
- CAMDENBOSS
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.83
(exc. VAT)
£11.80
(inc. VAT)
- RS Stock No.:
- 507-674
- Mfr. Part No.:
- BIM2005/25-WH/CLR
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| External Length | 150 mm | |
| External Height | 76 mm | |
| External Width | 80 mm | |
| External Dimensions | 150 x 80 x 76mm | |
| IP Rating | IP54 | |
| Colour | White | |
| Lid Colour | White | |
| Shielded | No | |
| Series | 2000 Deep Profile | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
External Length 150 mm | ||
External Height 76 mm | ||
External Width 80 mm | ||
External Dimensions 150 x 80 x 76mm | ||
IP Rating IP54 | ||
Colour White | ||
Lid Colour White | ||
Shielded No | ||
Series 2000 Deep Profile | ||
- COO (Country of Origin):
- GB

