Bopla BOS-Ecoline Series Grey Aluminium Enclosure, IP40, Flanged, 150 x 120 x 42mm
- RS Stock No.:
- 295-340
- Mfr. Part No.:
- 83124150.S1
- Brand:
- Bopla
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 295-340
- Mfr. Part No.:
- 83124150.S1
- Brand:
- Bopla
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Aluminium | |
| External Length | 150 mm | |
| External Height | 42 mm | |
| External Width | 120 mm | |
| External Dimensions | 150 x 120 x 42mm | |
| IP Rating | IP40 | |
| Colour | Grey | |
| Flanged | Yes | |
| Shielded | No | |
| Series | BOS-Ecoline | |
| Number Of Knockouts | 2 | |
| Weight | 361g | |
Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Aluminium | ||
External Length 150 mm | ||
External Height 42 mm | ||
External Width 120 mm | ||
External Dimensions 150 x 120 x 42mm | ||
IP Rating IP40 | ||
Colour Grey | ||
Flanged Yes | ||
Shielded No | ||
Series BOS-Ecoline | ||
Number Of Knockouts 2 | ||
Weight 361g | ||
- COO (Country of Origin):
- DE
Aluminum closed profile housing combinations
Aluminum closed profile housing combinations
Feature grooves for inserting PCBs or mounting panels.
The upper and lower faces feature offset surfaces for installing membrane keypads.
Smooth side walls for installing interfaces (Usb, Sub-D etc).
The manufacturer's DW reference indicates that the end covers feature wall mounts.
Feature grooves for inserting PCBs or mounting panels.
The upper and lower faces feature offset surfaces for installing membrane keypads.
Smooth side walls for installing interfaces (Usb, Sub-D etc).
The manufacturer's DW reference indicates that the end covers feature wall mounts.
Supplied with
1 housing profile, 2 ABS end covers, 4 screws, 4 screw covers.
