RS PRO Grey Steel Enclosure, Grey Lid, 315 x 225 x 85mm
- RS Stock No.:
- 231-970
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 1
£38.57
(exc. VAT)
£46.28
(inc. VAT)
- RS Stock No.:
- 231-970
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Steel | |
| External Length | 315 mm | |
| External Height | 85 mm | |
| External Width | 225 mm | |
| External Dimensions | 315 x 225 x 85mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielded | No | |
| Series | EG5 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Steel | ||
External Length 315 mm | ||
External Height 85 mm | ||
External Width 225 mm | ||
External Dimensions 315 x 225 x 85mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielded No | ||
Series EG5 | ||
- COO (Country of Origin):
- TW
Hinged Lid Cases
Case Lid screw fixed,
Concealed hinge located on External Width dimension
Lid and Body earth studs
Recommended maximum working temperature +120 °C
Concealed hinge located on External Width dimension
Lid and Body earth studs
Recommended maximum working temperature +120 °C

