Fibox TEMPO Series Grey, Transparent ABS Enclosure, IP65, Transparent Lid, 289 x 239 x 107.4mm
- RS Stock No.:
- 104-076
- Mfr. Part No.:
- TA 292411T enclosure
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£75.58
(exc. VAT)
£90.70
(inc. VAT)
- RS Stock No.:
- 104-076
- Mfr. Part No.:
- TA 292411T enclosure
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | ABS | |
| External Length | 289 mm | |
| External Height | 107.4 mm | |
| External Width | 239 mm | |
| External Dimensions | 289 x 239 x 107.4mm | |
| IP Rating | IP65 | |
| Colour | Grey, Transparent | |
| Lid Colour | Transparent | |
| Shielded | No | |
| Series | TEMPO | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material ABS | ||
External Length 289 mm | ||
External Height 107.4 mm | ||
External Width 239 mm | ||
External Dimensions 289 x 239 x 107.4mm | ||
IP Rating IP65 | ||
Colour Grey, Transparent | ||
Lid Colour Transparent | ||
Shielded No | ||
Series TEMPO | ||
- COO (Country of Origin):
- FI

