Texas Instruments DAC7822IRTAT, 2-Channel Parallel DAC, 20.4Msps, 40-Pin QFN
- RS Stock No.:
- 922-2628
- Mfr. Part No.:
- DAC7822IRTAT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 922-2628
- Mfr. Part No.:
- DAC7822IRTAT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | R-2R, Resistor String | |
| Resolution | 12 bit | |
| Conversion Rate | 20.4Msps | |
| Full Scale Error | ±25mV | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Maximum Settling Time | 0.2µs | |
| Digital Interface Type | Parallel | |
| Voltage Reference | External | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.5 V, 3.3 V, 5 V | |
| Dimensions | 6 x 6 x 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture R-2R, Resistor String | ||
Resolution 12 bit | ||
Conversion Rate 20.4Msps | ||
Full Scale Error ±25mV | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 40 | ||
Maximum Settling Time 0.2µs | ||
Digital Interface Type Parallel | ||
Voltage Reference External | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.5 V, 3.3 V, 5 V | ||
Dimensions 6 x 6 x 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
Digital to Analogue Converters - Texas Instruments
