Maxim Integrated MAX5222EKA+T, 2-Channel Serial DAC, 8-Pin SOT-23
- RS Stock No.:
- 783-3598
- Mfr. Part No.:
- MAX5222EKA+T
- Brand:
- Maxim
Discontinued
- RS Stock No.:
- 783-3598
- Mfr. Part No.:
- MAX5222EKA+T
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Architecture | R-2R | |
| Resolution | 8 bit | |
| Full Scale Error | ±1LSB | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 8 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Output Polarity | Unipolar | |
| Voltage Reference | External | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Architecture R-2R | ||
Resolution 8 bit | ||
Full Scale Error ±1LSB | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 8 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Digital to Analogue Converters 8 Bit, Maxim Integrated
The Maxim MAX5222 contains two 8-bit, buffered, voltage-output digital-to-analogue converters (DAC A and DAC B) in a small 8-pin SOT23 package. Both DAC outputs can source and sink 1mA to within 100mV of ground and VDD. The MAX5222 operates with a single +2.7V to +5.5V supply.
Dual buffered voltage output
Low power consumption
Programmable shutdown mode
Low power consumption
Programmable shutdown mode
Digital to Analogue Converters - Maxim Integrated
